887-021-541-103

Heilind Number:EDA887-021-541-103
Manufacturer:EDAC
Manufacturer Number:887-021-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-541-103

Detailed Description

Easily connect high-temperature devices with our Black High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a single row with 21 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is key. Trust in this connector for secure and efficient connectivity in your electronic systems.