887-021-541-104

Heilind Number:EDA887-021-541-104
Manufacturer:EDAC
Manufacturer Number:887-021-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-541-104

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector, designed for reliability in demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior heat resistance and durability. With a single row layout and a total of 21 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust copper alloy, the contacts guarantee efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, while its compact design makes it suitable for space-constrained environments. Elevate your connectivity solutions with this essential component, perfect for various PCB applications.