887-021-541-107

Heilind Number:EDA887-021-541-107
Manufacturer:EDAC
Manufacturer Number:887-021-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-541-107

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and is engineered for durability with a UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 21 positions, it offers optimal space efficiency for your electronic setups. The copper alloy contact material ensures reliable performance, while the 3A amperage rating guarantees safe and efficient power transmission. Its .156-inch pitch and .2-inch row spacing allow for precision mating, and with a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your connectivity game with this essential component.