887-021-541-602

Heilind Number:EDA887-021-541-602
Manufacturer:EDAC
Manufacturer Number:887-021-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 3A amperage, perfect for high-performance applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and efficiency. With a single row layout, 21 positions, and a pitch of .156 inches, it offers seamless integration on your board. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and precision for your connectivity needs.