887-021-541-604

Heilind Number:EDA887-021-541-604
Manufacturer:EDAC
Manufacturer Number:887-021-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-541-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this black connector is a vital component for your PCB setup. With a contact material of Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in high-temperature environments. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers seamless connectivity on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.