887-021-541-612

Heilind Number:EDA887-021-541-612
Manufacturer:EDAC
Manufacturer Number:887-021-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-541-612

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector is perfect for seamlessly integrating into your PCB setup. Boasting a current rating of 3 A and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both safety and longevity. Each of the 21 positions features a copper alloy contact, guaranteeing secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise placement is effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stable operation even in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.