887-021-542-107

Heilind Number:EDA887-021-542-107
Manufacturer:EDAC
Manufacturer Number:887-021-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-542-107

Detailed Description

Enhance your high-temperature circuit connections with our Black High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient performance. Boasting a single row with 21 positions, it offers ample connectivity options for your PCB boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications where stability is crucial. Upgrade your setup with this essential component, a must-have in your connector arsenal. Elevate your connection game with our High Temp Card Edge Connector.