887-021-542-108

Heilind Number:EDA887-021-542-108
Manufacturer:EDAC
Manufacturer Number:887-021-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a single row with 21 positions, perfect for streamlined board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability even in high-temperature environments ranging from -40 to 105°C. Ensure secure power transmission with an amperage rating of 3A, while the copper alloy contact material guarantees efficient signal transfer. Suitable for straight mount orientation, this connector is a vital component in your electronic assemblies. Explore the full range of our PCB connectors for seamless integration in your projects.