887-021-542-602

Heilind Number:EDA887-021-542-602
Manufacturer:EDAC
Manufacturer Number:887-021-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-542-602

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring seamless communication between circuit boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation allows for easy installation, making it a versatile solution for your PCB connectivity needs. Trust in our Card Edge Connector to deliver exceptional performance in demanding environments.