887-021-542-603

Heilind Number:EDA887-021-542-603
Manufacturer:EDAC
Manufacturer Number:887-021-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-542-603

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Engineered for durability and performance, this connector features a sleek black design and is rated for an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. With a single row design and 21 positions, it offers seamless board-to-board connectivity. The contact material, copper alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it's perfect for various PCB applications. Upgrade your connectivity with this essential component.