887-021-542-604

Heilind Number:EDA887-021-542-604
Manufacturer:EDAC
Manufacturer Number:887-021-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-542-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 21 positions, it offers efficient board-to-board connections. Crafted from durable copper alloy, the contacts ensure secure and stable transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high temperature tolerance is crucial. Trust in its quality and precision for seamless integration in your electronic assemblies.