887-021-542-608

Heilind Number:EDA887-021-542-608
Manufacturer:EDAC
Manufacturer Number:887-021-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-542-608

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for durable performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of handling up to 3A of power. With a single row layout and 21 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for critical electronic systems.