887-021-544-101

Heilind Number:EDA887-021-544-101
Manufacturer:EDAC
Manufacturer Number:887-021-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-544-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees efficient power transmission. Boasting a single row configuration with 21 positions spaced at .156 inches, it offers seamless connectivity. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections, perfect for your PCB assembly needs.