887-021-544-102

Heilind Number:EDA887-021-544-102
Manufacturer:EDAC
Manufacturer Number:887-021-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. The black color and straight mount orientation make it versatile for various setups, while the 21 positions and single row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB connections. Trust in this connector for seamless board-to-board PCB connectivity in even the most challenging environments.