887-021-544-104

Heilind Number:EDA887-021-544-104
Manufacturer:EDAC
Manufacturer Number:887-021-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-544-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and performance. With a single row configuration and a total of 21 positions, it provides ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial settings. Trust in the quality and functionality of this essential component for your connectivity needs.