887-021-558-102

Heilind Number:EDA887-021-558-102
Manufacturer:EDAC
Manufacturer Number:887-021-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector boasts a 3 A amperage, ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliable conductivity even in extreme conditions. With one row and 21 positions, it offers ample connectivity options while its right angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments.Upgrade your PCB setup with this essential component for seamless and efficient data transmission.