887-021-558-107

Heilind Number:EDA887-021-558-107
Manufacturer:EDAC
Manufacturer Number:887-021-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and a single row configuration, this connector offers seamless integration on your PCB. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and conductivity. The 21-position design, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient signal transmission. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.