887-021-558-108

Heilind Number:EDA887-021-558-108
Manufacturer:EDAC
Manufacturer Number:887-021-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right-angle mount orientation, it offers seamless integration into your PCB setup. The Copper Alloy contacts, along with a .156-inch pitch and .2-inch row spacing, guarantee reliable conductivity. Featuring 21 positions and a current rating of 3A, it's perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.