887-021-558-602

Heilind Number:EDA887-021-558-602
Manufacturer:EDAC
Manufacturer Number:887-021-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-602

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for your electronic projects. With a sleek black color and right-angle mount orientation, it offers easy integration and a professional look. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety. Featuring 21 positions and a pitch of .156 inches, it provides ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating meets industry standards. With an operating temperature range of -40 to 105°C, you can trust this connector to perform flawlessly even in extreme conditions. Perfect for use in various applications, from industrial machinery to consumer electronics, it's a versatile choice for your connectivity needs. Upgrade your setup with this high-quality Card Edge Connector and experience seamless performance like never before.