887-021-558-603

Heilind Number:EDA887-021-558-603
Manufacturer:EDAC
Manufacturer Number:887-021-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 21 positions for seamless board-to-board connections. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Mountable at a right angle, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, providing secure and efficient connectivity solutions.