887-021-558-604

Heilind Number:EDA887-021-558-604
Manufacturer:EDAC
Manufacturer Number:887-021-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black finish and boasts a high amperage capacity of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliability and longevity. With a single row configuration and 21 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material ensures secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for a variety of applications, this connector is a must-have for any tech enthusiast. Its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for even the most demanding projects. Upgrade your connectivity game with this essential component.