887-021-558-607

Heilind Number:EDA887-021-558-607
Manufacturer:EDAC
Manufacturer Number:887-021-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. With a sleek black design, it seamlessly integrates into your setup while providing a secure and efficient link. Boasting a 3A amperage and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. Featuring a single row layout with 21 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it optimizes space utilization and allows for flexible board configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Explore our comprehensive line of PCB connectors to discover more innovative solutions for your connectivity requirements.