887-021-558-612

Heilind Number:EDA887-021-558-612
Manufacturer:EDAC
Manufacturer Number:887-021-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-558-612

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Engineered for reliability, this connector ensures seamless power transmission with an amperage of 3A. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee robust performance in high-temperature environments, ranging from -40 to 105°C. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The right-angle mount orientation and compact size make it ideal for space-constrained applications. Trust in the quality and efficiency of our Card Edge Connector for your next project.