887-021-559-102

Heilind Number:EDA887-021-559-102
Manufacturer:EDAC
Manufacturer Number:887-021-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-559-102

Detailed Description

Enhance your high-temperature connectivity solutions with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a 1-row configuration with 21 positions, ideal for seamless board-to-board connections. Crafted with precision, the housing is made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in demanding environments. The contact material, Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high performance and resilience. Upgrade your connectivity with this essential component.