887-021-559-103

Heilind Number:EDA887-021-559-103
Manufacturer:EDAC
Manufacturer Number:887-021-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-559-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for durable performance in demanding environments. This sleek black connector boasts a 3 A amperage capacity, perfect for powering your devices with efficiency. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees exceptional fire resistance and reliability. With a single row configuration and 21 positions, it offers seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its right angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for seamless and secure PCB connections.