887-021-559-108

Heilind Number:EDA887-021-559-108
Manufacturer:EDAC
Manufacturer Number:887-021-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-559-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector offers seamless integration for your PCB assembly. Boasting a high amperage of 3A and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures efficient power transmission while meeting stringent safety standards. The 21 copper alloy contacts provide secure connectivity, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Its right-angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105°C guarantees durability. Ideal for applications where high performance and thermal stability are essential, this card edge connector is a reliable choice for your connectivity needs.