887-021-559-112

Heilind Number:EDA887-021-559-112
Manufacturer:EDAC
Manufacturer Number:887-021-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-559-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a single row configuration, it offers 21 positions at a pitch of .156 inches, facilitating seamless board-to-board connections. The right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in extreme conditions. Elevate your connectivity solutions with this top-tier connector, a must-have for any industrial or electronic application.