887-021-559-602

Heilind Number:EDA887-021-559-602
Manufacturer:EDAC
Manufacturer Number:887-021-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-559-602

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector in sleek black is designed to deliver reliable performance in demanding environments. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees robust durability. Featuring a single row layout with 21 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material, with a pitch of .156 in and row spacing of .2 in, ensures secure and stable connections. Its right-angle mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.