887-021-559-607

Heilind Number:EDA887-021-559-607
Manufacturer:EDAC
Manufacturer Number:887-021-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-021-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-021-559-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Boasting 21 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component for efficient and secure electronic connections.