887-022-500-108

Heilind Number:EDA887-022-500-108
Manufacturer:EDAC
Manufacturer Number:887-022-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-500-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row and 22 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in our advanced technology to elevate your PCB connectivity.