887-022-520-101

Heilind Number:EDA887-022-520-101
Manufacturer:EDAC
Manufacturer Number:887-022-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-520-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Featuring a single row with 22 positions, it offers ample connectivity options. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any industrial or commercial application requiring secure board-to-board connections. Trust in its high amperage rating of 3A to deliver consistent power transmission. Elevate your connectivity game with this essential component.