887-022-520-104

Heilind Number:EDA887-022-520-104
Manufacturer:EDAC
Manufacturer Number:887-022-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring seamless board-to-board connection. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .156in and row spacing of .2in, precise alignment is maintained. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your PCB connectivity needs. Explore our range of connectors for more options.