887-022-520-108

Heilind Number:EDA887-022-520-108
Manufacturer:EDAC
Manufacturer Number:887-022-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-520-108

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for top performance in demanding environments, this connector boasts a reliable 3A amperage and a rugged UL 94V-0 Polyphenylene Sulfide housing. With a single row of 22 copper alloy contacts spaced perfectly at .156 inches, it ensures seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its durability and precision for your next project.