887-022-520-604

Heilind Number:EDA887-022-520-604
Manufacturer:EDAC
Manufacturer Number:887-022-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-520-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This sleek black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row configuration and a total of 22 positions, it offers seamless integration for your circuitry. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity with this essential component.