887-022-520-803

Heilind Number:EDA887-022-520-803
Manufacturer:EDAC
Manufacturer Number:887-022-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance under high temperatures, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers reliable signal transmission across 22 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.