887-022-520-807

Heilind Number:EDA887-022-520-807
Manufacturer:EDAC
Manufacturer Number:887-022-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-520-807

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and performance. Featuring two rows and a total of 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic setup. Elevate your PCB assembly process with this top-of-the-line Card Edge Connector.