887-022-520-812

Heilind Number:EDA887-022-520-812
Manufacturer:EDAC
Manufacturer Number:887-022-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a dual-row configuration and a total of 22 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Its straight mount orientation adds versatility, making it suitable for a variety of PCB setups. Upgrade your connectivity solutions with this essential component.