887-022-521-103

Heilind Number:EDA887-022-521-103
Manufacturer:EDAC
Manufacturer Number:887-022-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity for seamless data transfer. Boasting a single row with 22 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Trust in our connector for efficient and secure board-to-board connections.