887-022-521-104

Heilind Number:EDA887-022-521-104
Manufacturer:EDAC
Manufacturer Number:887-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 22 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing cater to precise assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB setup with this high-quality connector, perfect for various applications in the automotive, industrial, and telecommunications industries.