887-022-521-107

Heilind Number:EDA887-022-521-107
Manufacturer:EDAC
Manufacturer Number:887-022-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in extreme conditions. With a pitch of .156 inches and 22 positions, it offers seamless integration on your PCB. The straight mount orientation and compact design make it ideal for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality and durability for seamless data transmission.