887-022-521-108

Heilind Number:EDA887-022-521-108
Manufacturer:EDAC
Manufacturer Number:887-022-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a maximum amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting durability. Featuring a single row design with 22 positions, it offers seamless integration for your PCB layout. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity with this essential component for your electronic projects.