887-022-521-201

Heilind Number:EDA887-022-521-201
Manufacturer:EDAC
Manufacturer Number:887-022-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-201

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a row spacing of .2 inches and two rows for enhanced functionality, it offers seamless integration into your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the 22 positions and .156-inch pitch provide ample room for multiple connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Upgrade your connectivity game with this essential component.