887-022-521-202

Heilind Number:EDA887-022-521-202
Manufacturer:EDAC
Manufacturer Number:887-022-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .156 inches and two rows of 22 positions, it offers seamless integration for your PCB applications. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Choose this black connector for a sleek, high-performance solution in your next project.