887-022-521-204

Heilind Number:EDA887-022-521-204
Manufacturer:EDAC
Manufacturer Number:887-022-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-204

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contact material, it ensures reliable performance even in challenging environments. Featuring two rows and 22 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient choice for industrial use. Elevate your board-to-board connections with this essential component.