887-022-521-208

Heilind Number:EDA887-022-521-208
Manufacturer:EDAC
Manufacturer Number:887-022-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, making it ideal for high-temperature environments. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its dual-row design with 22 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Perfect for board-to-board connections, this connector guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your systems with this high-quality connector for seamless performance.