887-022-521-212

Heilind Number:EDA887-022-521-212
Manufacturer:EDAC
Manufacturer Number:887-022-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and reliable copper alloy contacts, it guarantees seamless power transmission. Its dual-row design with 22 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Perfect for PCB applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your electronic projects, available in our comprehensive range of PCB connectors.