887-022-521-602

Heilind Number:EDA887-022-521-602
Manufacturer:EDAC
Manufacturer Number:887-022-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-602

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this sleek and durable connector boasts a sleek black hue and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. With a single row layout and 22 positions, it offers seamless integration for your PCB setup. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial applications. Trust in our Connector for outstanding performance and longevity in your projects.