887-022-521-603

Heilind Number:EDA887-022-521-603
Manufacturer:EDAC
Manufacturer Number:887-022-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Trust in its straight mount orientation for secure installation. Upgrade your connectivity solutions with this essential component.