887-022-521-604

Heilind Number:EDA887-022-521-604
Manufacturer:EDAC
Manufacturer Number:887-022-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-604

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a current rating of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 22 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this connector to deliver efficient board-to-board connections with ease. Elevate your projects with this essential component.