887-022-521-607

Heilind Number:EDA887-022-521-607
Manufacturer:EDAC
Manufacturer Number:887-022-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance in demanding conditions, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105 °C. With 22 positions in a single row format and a pitch of .156 inches, it offers efficient board-to-board connectivity for a wide range of applications. Its straight mount orientation and black color add versatility and sleek aesthetics to any setup. Trust in this connector for high-amperage (3A) power transmission with uncompromising quality and durability. Welcome to the future of connectivity.